text.skipToContent text.skipToNavigation

Manufacturer Part #

SDM10K45-7-F

SDM10K45 Series 45 V 100 mA Surface Mount Schottky Barrier Diode - SOD-323

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
Diodes Incorporated SDM10K45-7-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 100mA
Peak Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 45V
Reverse Current-Max: 1µA
Forward Voltage: 370mV
Power Dissipation: 200mW
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications
The SDM10K45-7-F is a part of SDM10K45 Series 45 V 100 mA Surface Mount Schottky Barrier Diode. It has an operating and storage temperature range of -40 °C to +125 °C and it is available in SOD-323 Package.

Features:

  • Fast Switching Speed
  • Ultra-Small Surface Mount Package
  • For General Purpose Switching Applications
  • High Conductance
  • Lead, Halogen and Antimony Free, RoHS Compliant "Green" Device
  • Qualified to AEC-Q101 Standards for High Reliability
Pricing Section
Global Stock:
477,000
USA:
477,000
417,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$108.60
USD
Quantity
Unit Price
3,000
$0.0362
9,000
$0.0353
12,000
$0.035
30,000
$0.0343
45,000+
$0.0336
Product Variant Information section