text.skipToContent text.skipToNavigation

Manufacturer Part #

SK2S120-100

SK2S120-100 Series 100 V 60 A High Voltage Power Schottky Rectifier

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SMC SK2S120-100 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 60A
Peak Current-Max: 700A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 2mA
Forward Voltage: 0.91V
Thermal Resistance: 0.9°C/W
Operating Temp Range: -55°C to +150°C
Configuration: Dual
Package Style:  SOT-227
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
36
Multiple Of:
36
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$430.92
USD
Quantity
Unit Price
36
$11.97
72
$11.90
108
$11.86
144
$11.83
180+
$11.74
Product Variant Information section