Manufacturer Part #
SK310-TP
Schottky Diodes & Rectifiers 3A 100V Schottky SMC
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SMC (DO-214AB) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2515 | ||||||||||
Micro Commercial Components SK310-TP - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
***UPDATE on Future PCN 108975 - additional part list = some DASHES taken out from the previous SPCN document ****Change Category Additional Assembly & test centerChange Classification MajorChange description: Releasing of new MCC plant in Vietnam to support increasing production capacity.Reason for change: Increase flexibility and volume ramp up according to company?s development plan.
Part Status:
Micro Commercial Components SK310-TP - Technical Attributes
| Average Rectified Current-Max: | 3A |
| Peak Current-Max: | 100A |
| Reverse Voltage-Max [Vrrm]: | 100V |
| Reverse Current-Max: | 0.1mA |
| Forward Voltage: | 0.85V |
| Diode Capacitance-Max: | 250pF |
| Thermal Resistance: | 55°C/W |
| Operating Temp Range: | -55°C to +150°C |
| Configuration: | Single |
| Package Style: | SMC (DO-214AB) |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SMC (DO-214AB)
Mounting Method:
Surface Mount