text.skipToContent text.skipToNavigation

Manufacturer Part #

SK310B-LTP

SK310B Series 100 V 3 A Surface Mount Small Signal Schottky Diode - DO-214AA

Mfr. Name: Micro Commercial Components
Standard Pkg:
Date Code: 1902
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 500µA
Forward Voltage: 850mV
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Stock:
368,000
Web Price:
$0.47 USD Each
Total
$7.94
USD
Cost Per Unit
$3.97

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.