text.skipToContent text.skipToNavigation

Manufacturer Part #

SK34B-LTP

SK34B Series 40 V 3 A Surface Mount Schottky Rectifier - DO-214AA (SMB)

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components SK34B-LTP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 0.5mA
Forward Voltage: 0.5V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$224.70
USD
Quantity
Unit Price
3,000
$0.0749
6,000
$0.0736
9,000
$0.0728
12,000
$0.0723
15,000+
$0.0706
Product Variant Information section