text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS1045B

STPS1045B Series 10 A Forward 45 V DC Reverse Power Schottky Rectifier TO-252-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2501
Product Specification Section
STMicroelectronics STPS1045B - Technical Attributes
Attributes Table
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications

The STPS1045B is a high voltage dual schottky rectifier, well suited for switch mode power supplies and other power converters.

This device is intended for use in high frequency circuitries where low switching losses are required. It is packaged in DPAK.

Features:

  • Negligible switching losses
  • Low forward voltage drop
  • Low capacitance
  • High reverse avalanche surge capability
  • Avalanche specification
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
150
Multiple Of:
75
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$27.75
USD
Quantity
Unit Price
150
$0.185
375
$0.182
1,500
$0.178
3,000
$0.175
7,500+
$0.17
Product Variant Information section