text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS10H60SF

STPS10H60SF Series 60 V 10 A SMT Power Schottky Rectifier - TO-277A (SMPC)

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPS10H60SF - Technical Attributes
Attributes Table
Average Rectified Current-Max: 10A
Peak Current-Max: 210A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 20µA
Forward Voltage: 0.79V
Thermal Resistance: 2.4°C/W
Configuration: Single
Package Style:  TO-277A
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$1,128.00
USD
Quantity
Unit Price
6,000+
$0.188
Product Variant Information section