Manufacturer Part #
STPS1150A
STPS1150 Series 1 A 150 V Power Schottky Rectifier - DO-214AC
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2542 | ||||||||||
Product Specification Section
STMicroelectronics STPS1150A - Technical Attributes
Attributes Table
| Package Style: | SMA (DO-214AC, SOD-106) |
| Mounting Method: | Surface Mount |
Features & Applications
The STPS1150A is a 150 V power Schottky rectifiers are suited for switch mode power supplies on up to 24 V rails and high frequency converters.
Packaged in STmite/STmite flat, SMA and axial, this device is intended for use in consumer and computer applications like TV, STB, PC and DVD where low drop forward voltage is required to reduce power dissipation.
Features:
- Negligible switching losses
- Low forward voltage drop for higher efficiency and extented battery life
- Low thermal resistance
- Surface mount miniature package
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
5,000
$0.0704
10,000
$0.0692
15,000
$0.0686
20,000
$0.0681
25,000+
$0.0666
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount