text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS160A

STPS16 Series Single Power 60 V 1 A Surface Mount Schottky Rectifier - DO-214AC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2543
Product Specification Section
STMicroelectronics STPS160A - Technical Attributes
Attributes Table
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications

The STPS160A is a Single chip Schottky rectifiers suited to switched mode power supplies and high frequency DC to DC converters.

Packaged in SMA and SMB, this device is especially intended for surface mounting and used in low voltage, high frequency inverters, free wheeling and polarity protection applications.

Features:

  • Very small conduction losses
  • Negligible switching losses
  • Low forward voltage drop
  • Surface mount miniature packages
  • Avalanche capability specified
Pricing Section
Global Stock:
45,000
Germany:
45,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$195.00
USD
Quantity
Unit Price
5,000
$0.039
10,000
$0.0384
15,000
$0.038
20,000
$0.0378
25,000+
$0.0369