text.skipToContent text.skipToNavigation

Référence fabricant

STPS30H100CW

STPS30H Series Dual Center Tap 30 A 0.67 V Schottky Rectifier - TO-247

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date: 2545
Product Specification Section
STMicroelectronics STPS30H100CW - Caractéristiques techniques
Attributes Table
Style d'emballage :  TO-247-3
Fonctionnalités et applications

The STPS30H100CW is a Dual center tap Schottky rectifier suited for Switch Mode Power Supplies and high frequency DC to DC converters. Packaged in TO-247, this device is intended for use in high frequency inverters.

Features:

  • Negligible switching losses
  • Low Leakage current
  • Good treade off between leakage current and forward voltage drop
  • Low thermal resistance
  • Avalanche capability specified

View the Complete family of STPS3 Schottky Diodes

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
15 Semaines
Commande minimale :
600
Multiples de :
30
Total 
477,00 $
USD
Quantité
Prix unitaire
30
$0.845
120
$0.82
450
$0.795
750
$0.79
1 500+
$0.76
Product Variant Information section