text.skipToContent text.skipToNavigation

Manufacturer Part #

STPSC12C065DY

STPSC12C065DY Series 650 V 12 A Power Schottky Silicon Carbide Diode - TO-220AC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1537
Product Specification Section
STMicroelectronics STPSC12C065DY - Technical Attributes
Attributes Table
Average Rectified Current-Max: 12A
Peak Current-Max: 470A
Reverse Voltage-Max [Vrrm]: 650V
Reverse Current-Max: 120µA
Forward Voltage: 1.56V
Diode Capacitance-Max: 55pF
Thermal Resistance: 1.2°C/W
Operating Temp Range: -40°C to +175°C
Configuration: 1
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Through Hole
Pricing Section
Global Stock:
900
USA:
900
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$75.50
USD
Quantity
Unit Price
50
$1.51
150
$1.49
250
$1.48
750
$1.46
1,250+
$1.45
Product Variant Information section