Manufacturer Part #
STPSC20065GY-TR
STPSC20065 Series 650 V 20 A Power Schottky Silicon Carbide Diode - D²PAK-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:TO-263-3 (D2PAK) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STPSC20065GY-TR - Product Specification
STMicroelectronics STPSC20065GY-TR - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 20A |
| Peak Current-Max: | 90A |
| Reverse Voltage-Max [Vrrm]: | 650V |
| Reverse Current-Max: | 300µA |
| Forward Voltage: | 1.3V |
| Diode Capacitance-Max: | 100pF |
| Thermal Resistance: | 0.6°C/W |
| Operating Temp Range: | -40°C to +175°C |
| Configuration: | Single |
| Package Style: | TO-263-3 (D2PAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1,000+
$2.78
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount