text.skipToContent text.skipToNavigation

Manufacturer Part #

STPST8H100SF

100 V, 8 A Power Schottky Trench Rectifier

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPST8H100SF - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 8A
Peak Current-Max: 200A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 17A
Forward Voltage: 0.625V
Thermal Resistance: 1.4°C/W
Configuration: Single
Package Style:  TO-277A
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
19 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$1,560.00
USD
Quantity
Unit Price
6,000+
$0.26
Product Variant Information section