text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH1602CG-TR

200 V 10 A1 Pair Common Cathode Surface Mount Diode Array - TO-263-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STTH1602CG-TR - Technical Attributes
Attributes Table
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Features & Applications
The STTH1602CG-TR is a Dual center tap rectifier suited for Switch Mode Power Supplies and High frequency DC to DC converters. Packaged in TO-220AB, D2PAK, TO-220FPAB and I2PAK, this device is intended for use in low voltage, high frequency inverters, free wheeling and polarity protection applications.

Features:

  • Suited for SMPS
  • Low losses
  • Low forward and reverse recovery times
  • Low leakage current
  • High junction temperature
  • Insulated package: TO-220FPAB
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$1,140.00
USD
Quantity
Unit Price
1,000
$0.58
2,000
$0.57
3,000+
$0.565
Product Variant Information section