text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH212S

STTH212 Series 1 V 2 A 75 ns Surface Mount High Voltage Ultrafast Diode-DO-214AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2536
Product Specification Section
STMicroelectronics STTH212S - Technical Attributes
Attributes Table
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Features & Applications

The STTH212S, which is using ST ultrafast high voltage planar technology, is specially suited for free-wheeling, clamping, snubbering, demagnetization in power supplies and other power switching applications. Housed in axial, SMB, and SMC packages, this diode will reduce the losses in high switching freqency operations.

Features:

  • Low forward voltage drop
  • High reliability
  • High surge current capability
  • Soft switching for reduced EMI disturbances
  • Planar technology
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$342.50
USD
Quantity
Unit Price
2,500
$0.137
5,000
$0.135
7,500
$0.134
12,500+
$0.131