Manufacturer Part #
STTH3002CW
STTH3002 Series Ultrafast 30 A 1.18 V 22 ns Recovery Diode Flange Mount - TO-247
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:600 per Tube Package Style:TO-247-3 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STTH3002CW - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STTH3002CW - Technical Attributes
Attributes Table
| Package Style: | TO-247-3 |
| Mounting Method: | Through Hole |
Features & Applications
The STTH3002CW is a Dual center tab rectifier suited for switch mode power supplies and high frequency DC to DC converters and it is available in a TO-247 package.
Features:
- Suited for SMPS
- Low losses
- Low forward and reverse recovery times
- High surge current capability
- High junction temperature
- Insulated version TOP3I:
- Insulated voltage: 2500 Vrms
- Capacitance 12 pF
Applications:
- Free-wheeling
- High frequency inverters
- Polarity protection
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
600
$1.04
1,200
$1.03
1,800+
$1.02
Product Variant Information section
Available Packaging
Package Qty:
600 per Tube
Package Style:
TO-247-3
Mounting Method:
Through Hole