text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH3L06S

STTH3L06 Series Turbo 2 3 A 0.85 V 85 ns Ultrafast Rectifier SMT - DO-214AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STTH3L06S - Technical Attributes
Attributes Table
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Features & Applications
The STTH3L06S is a Turbo-2 ultrafast high voltage rectifier. The STTH3L06, which is using ST Turbo-2 600 V technology, is specially suited as boost diode in discontinuous or critical mode power factor corrections.

This device is intended for use as a free wheeling diode in power supplies and other power switching applications. and it is available in a DO-214AB package.

Features:

  • Ultrafast switching
  • Low forward voltage drop
  • Low thermal resistance
  • Low leakage current (platinium doping)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$560.00
USD
Quantity
Unit Price
2,500
$0.114
5,000
$0.112
10,000
$0.111
12,500+
$0.109
Product Variant Information section