text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH810D

STTH810 Series 8 A 1.3 V 85 ns Ultrafast Recovery Diode Flange Mount - TO-220AC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
STMicroelectronics STTH810D - Technical Attributes
Attributes Table
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Flange Mount
Features & Applications

The STTH810D is a Ultrafast recovery high voltage diode. The high quality design of this diode has produced a device with low leakage current, regularly reproducible characteristics and intrinsic ruggedness. These characteristics make it ideal for heavy duty applications that demand long term reliability.

The improved performance in low leakage current, and therefore thermal runaway guard band, is an immediate competitive advantage for this device  and it is available in a TO-220AC package.

Features:

  • Ultrafast, soft recovery
  • Very low conduction and switching losses
  • High frequency and/or high pulsed current operation
  • High reverse voltage capability
  • High junction temperature
  • Insulated packages:
    • TO-220Ins
    • Electrical insulation = 2500 VRMS
    • Capacitance = 7 pF
    • TO-220FPAC
    • Electrical insulation = 2500 VRMS
    • Capacitance = 12 pF

Applications:

  • Freewheeling
  • Industrial power supplies
  • Snubbering
  • Motor control
  • Bootstrap
  • Demagnetization
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$670.00
USD
Quantity
Unit Price
1,000
$0.34
2,000
$0.335
5,000+
$0.325
Product Variant Information section