text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-10BQ060-M3/5BT

VS-10BQ060-M3: 60 V 1 A Surface Mount Diode Schottky - DO-214AA (SMB)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
Vishay VS-10BQ060-M3/5BT - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 700A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 0.1mA
Forward Voltage: 0.49V
Diode Capacitance-Max: 80pF
Thermal Resistance: 80°C/W
Operating Temp Range: -55°C to +150°C
Configuration: Single
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
6,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6400
Multiple Of:
3200
Total
$436.48
USD
Quantity
Unit Price
3,200
$0.0694
6,400
$0.0682
9,600
$0.0675
12,800
$0.067
16,000+
$0.0655
Product Variant Information section