text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-40CPQ100-N3

VS-40CPQ0100-M3 Series 100 V 40 A High Performance Schottky Rectifier - TO-247AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2322
Product Specification Section
Vishay VS-40CPQ100-N3 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 40A
Peak Current-Max: 2950A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 1.25mA
Forward Voltage: 0.91V
Diode Capacitance-Max: 600pF
Thermal Resistance: 0.63°C/W
Operating Temp Range: -55°C to +175°C
Configuration: Dual
Package Style:  TO-247AC
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$492.50
USD
Quantity
Unit Price
25
$1.05
100
$1.02
375
$0.985
625
$0.975
1,250+
$0.94