text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-6CWQ06FNTR-M3

Schottky Diodes & Rectifiers Schottky - D-PAK-e3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VS-6CWQ06FNTR-M3 - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 3.5A
Reverse Voltage-Max [Vrrm]: 60V
Forward Voltage: 760mV
Diode Capacitance-Max: 145pF
Thermal Resistance: 4.7°C/W
Operating Temp Range: -40°C to +150°C
Leakage Current: 2mA
Configuration: Common cathode
Package Style:  TO-252AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$820.00
USD
Quantity
Unit Price
2,000
$0.41
4,000+
$0.40
Product Variant Information section