text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-6CWQ06FNTR-M3

Schottky Diodes & Rectifiers Schottky - D-PAK-e3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
Vishay VS-6CWQ06FNTR-M3 - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 3.5A
Reverse Voltage-Max [Vrrm]: 60V
Forward Voltage: 760mV
Diode Capacitance-Max: 145pF
Thermal Resistance: 4.7°C/W
Operating Temp Range: -40°C to +150°C
Leakage Current: 2mA
Configuration: Common cathode
Package Style:  TO-252AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$840.00
USD
Quantity
Unit Price
2,000+
$0.42
Product Variant Information section