text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-6CWQ10FN-M3

VS-6CWQ10FN Series 100 V 2 x 3.5 A High Performance Schottky Rectifier - D-PAK-3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VS-6CWQ10FN-M3 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3.5A
Reverse Voltage-Max [Vrrm]: 100V
Forward Voltage: 0.63V
Operating Temp Range: -40°C to +150°C
Leakage Current: 1mA
Configuration: Dual
Package Style:  TO-252-3 (DPAK)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
75
Total
$795.00
USD
Quantity
Unit Price
75
$0.28
300
$0.275
1,125
$0.265
3,750+
$0.255
Product Variant Information section