Manufacturer Part #
ZLLS1000TA
ZLLS1000 Series 1.16 A 40 V 20 uA High Current Low Leakage Schottky Diode SOT-23
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2405 | ||||||||||
Product Specification Section
Diodes Incorporated ZLLS1000TA - Product Specification
Diodes Incorporated ZLLS1000TA - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1.16A |
| Peak Current-Max: | 22A |
| Reverse Voltage-Max [Vrrm]: | 40V |
| Reverse Current-Max: | 20µA |
| Forward Voltage: | 405mV |
| Power Dissipation: | 625mW |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The ZLLS1000TA is a 40 V high current low leakage Schottky Diode and it is available in a SOT-23 package.
Features:
- Low Equivalent on Resistance
- Extremely Low Leakage (typically 6 μA @30 V)
- High current capability (IF = 1.16 A)
- Low VF, Fast Switching Schottky
- SOT23 Package
- ZLLS1000 Complements Low Temperature Equivalent ZHCS1000
- Package Thermally Rated to +150°C
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability
Applications:
- DC – DC Converters
- Strobes
- Mobile Phones
- Charging Circuits
- Motor Control
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
40 Weeks
Quantity
Unit Price
3,000
$0.15
6,000
$0.148
9,000
$0.147
12,000+
$0.146
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount