text.skipToContent text.skipToNavigation

Manufacturer Part #

123NQ080-1

123NQ Series 80 V 120 A Chassis Mount Schottky Rectifier - PRM1-1

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SMC 123NQ080-1 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 120A
Reverse Voltage-Max [Vrrm]: 80V
Reverse Current-Max: 3mA
Forward Voltage: 910mV
Diode Capacitance-Max: 2650pF
Thermal Resistance: 0.4°C/W
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
594
Multiple Of:
27
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$11,577.06
USD
Quantity
Unit Price
27
$19.81
54
$19.67
81
$19.59
108+
$19.49
Product Variant Information section