text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5819RLG

1N5819 Series 40 V 1 A Schottky Rectifier Diode - DO-41

Product Specification Section
onsemi 1N5819RLG - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 25A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 1mA
Forward Voltage: 0.6V
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Features & Applications
This series employs the Schottky Barrier principle in a large area metal-to-silicon power diode. State-of-the-art geometry features chrome barrier metal, epitaxial construction with oxide passivation and metal overlap contact. Ideally suited for use as rectifiers in low-voltage, high frequency inverters, free wheeling diodes, and polarity protection diodes.

Features:

  • xtremely Low VF
  • Low Stored Charge, Majority Carrier Conduction
  • Low Power Loss/High Efficiency
  • These are Pb-Free Devices

Mechanical Characteristics:

  • Case: Epoxy, Molded
  • Weight: 0.4 Gram (Approximately)
  • Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
  • Lead Temperature for Soldering Purposes: 260°C Max for 10 Seconds
  • Polarity: Cathode Indicated by Polarity Band
  • ESD Ratings: Machine Model = C (>400 V) Human Body Model = 3B (>8000 V)
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$317.50
USD
Quantity
Unit Price
5,000
$0.0635
10,000
$0.0624
15,000
$0.0618
20,000
$0.0614
25,000+
$0.06