Manufacturer Part #
1N5822US
diode
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag Package Style:D-5B Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip 1N5822US - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
8541.10.00.80
ECCN:
EAR99
PCN Information:
File
Date
Location Change
04/19/2024
Details and Download
PCN Status:Final NotificationDescription of Change:Qualification of MP3B as a new assembly site for selected HRDS Glass products.Reason for Change:To improve on-time delivery performance by qualifying MP3B as new assembly site.Change Implementation Status:In ProgressEstimated First Ship Date:April 23, 2024Note: Product after date code 2340, with COO of PH, will be from the MPhil3 location.
Location Change
02/21/2024
Details and Download
Part Status:
Active
Active
Microchip 1N5822US - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 3A |
| Peak Current-Max: | 80A |
| Reverse Voltage-Max [Vrrm]: | 40V |
| Reverse Current-Max: | 0.1mA |
| Forward Voltage: | 0.5V |
| Configuration: | Single |
| Thermal Resistance: | 10°C/W |
| Operating Temp Range: | -65°C to +125°C |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | D-5B |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$66.90
3
$65.94
5
$65.49
15
$64.55
25+
$63.72
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Package Style:
D-5B
Mounting Method:
Surface Mount