Manufacturer Part #
208CMQ060
208CMQ060 Series 60 V 200 A Chassis Mount Schottky Rectifier - PRM4(Isolated)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SMC | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:9 per Tray Mounting Method:Chassis Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SMC 208CMQ060 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SMC 208CMQ060 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 100A |
| Reverse Voltage-Max [Vrrm]: | 60V |
| Reverse Current-Max: | 1.1mA |
| Forward Voltage: | 0.61V |
| Configuration: | Dual |
| Diode Capacitance-Max: | 6000pF |
| Thermal Resistance: | 0.15°C/W |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
9
$33.16
18
$32.92
27
$32.77
36
$32.67
45+
$32.35
Product Variant Information section
Available Packaging
Package Qty:
9 per Tray
Mounting Method:
Chassis Mount