Manufacturer Part #
VS-243NQ100PBF
243NQ100PbF Series 100 V 240 A Schottky Rectifier HALF-PAK (D-67)
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:20 per Box Package Style:D-67 Mounting Method:Chassis Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay VS-243NQ100PBF - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 240A |
| Reverse Voltage-Max [Vrrm]: | 100V |
| Reverse Current-Max: | 6mA |
| Forward Voltage: | 0.95V |
| Configuration: | Single |
| Diode Capacitance-Max: | 5500pF |
| Thermal Resistance: | 0.19°C/W |
| Operating Temp Range: | -55°C to +175°C |
| Storage Temperature Range: | -55°C to +175°C |
| Package Style: | D-67 |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
20
$20.28
40
$20.15
60
$20.07
80
$20.02
100+
$19.85
Product Variant Information section
Available Packaging
Package Qty:
20 per Box
Package Style:
D-67
Mounting Method:
Chassis Mount