Manufacturer Part #
83CNQ100S2
100V, PRM2,DIODE ARRAY SCHOTTKY.
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | SMC | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:48 per Box Mounting Method:Chassis Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
SMC 83CNQ100S2 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 80A |
| Peak Current-Max: | 860A |
| Reverse Voltage-Max [Vrrm]: | 100V |
| Reverse Current-Max: | 1.5mA |
| Forward Voltage: | 0.81V |
| Configuration: | Dual |
| Diode Capacitance-Max: | 1400pF |
| Thermal Resistance: | 0.42°C/W |
| Operating Temp Range: | -55°C to +175°C |
| Storage Temperature Range: | -55°C to +175°C |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
48
$12.92
96
$12.84
144+
$12.76
Product Variant Information section
Available Packaging
Package Qty:
48 per Box
Mounting Method:
Chassis Mount