text.skipToContent text.skipToNavigation

Manufacturer Part #

B3100-13-F

B3100 Series 100 V 3 A High Voltage Surface Mount Schottky Barrier Rectifier SMC

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2344
Product Specification Section
Diodes Incorporated B3100-13-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 500µA
Forward Voltage: 0.69V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Features & Applications

The B3100-13-F is a high voltage schottky barrier rectifier with an average rectified output current of 3 A. Available in surface mount DO-214AB package.

Features:

  • Guard Ring Die Construction for Transient Protection
  • Low Power Loss, High Efficiency
  • Surge Overload Rating to 100 A Peak
  • For Use in Low Voltage, High Frequency Inverters, Free Wheeling, and Polarity Protection Application
  • Lead Free Finish/RoHS Compliant
  • Green Molding Compound (No Halogen and Antimony)

Mechanical Data:

  • Case: SMC
  • Case Material: Molded Plastic. UL Flammability Classification Rating 94V-0
  • Moisture Sensitivity: Level 1 per J-STD-020
  • Terminals: Lead Free Plating (Matte Tin Finish). Solderable per MIL-STD-202, Method 208
  • Polarity: Cathode Band or Cathode Notch
  • Weight: 0.21 grams (approximate)

 

 

Pricing Section
Global Stock:
45,000
USA:
45,000
117,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$229.80
USD
Quantity
Unit Price
3,000
$0.0766
6,000
$0.0753
9,000
$0.0745
12,000
$0.074
15,000+
$0.0723
Product Variant Information section