text.skipToContent text.skipToNavigation

Manufacturer Part #

CMSH3-100M BK PBFREE

SURFACE MOUNT SILICONSCHOTTKY RECTIFIERS

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2330
Product Specification Section
Central Semiconductor CMSH3-100M BK PBFREE - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Forward Voltage: 0.85V
Configuration: Single
Thermal Resistance: 20°C/W
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
172
Germany:
172
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
172
Multiple Of:
500
Total
$29.07
USD
Quantity
Unit Price
500
$0.169
1,500
$0.165
2,500
$0.163
5,000
$0.161
10,000+
$0.158
Product Variant Information section