text.skipToContent text.skipToNavigation

Manufacturer Part #

CMSH3-40 TR13 PBFREE

CMSH3 Series 40 V 3 A Surface Mount Silicon Schotty Rectifier - SMC

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Central Semiconductor CMSH3-40 TR13 PBFREE - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 150A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 500µA
Forward Voltage: 0.47V
Configuration: Single
Diode Capacitance-Max: 510pF
Thermal Resistance: 10°C/W
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,004
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$564.00
USD
Quantity
Unit Price
3,000
$0.188
6,000
$0.186
9,000+
$0.183
Product Variant Information section