text.skipToContent text.skipToNavigation

Manufacturer Part #

DSEI2X161-06P

DSEI2X161-06P Series 600 V 147 A Fast Recovery Epitaxial Diode - ECO-PAC2

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS DSEI2X161-06P - Technical Attributes
Attributes Table
Average Rectified Current-Max: 147A
Peak Current-Max: 1200A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 12mA
Forward Voltage: 1.45V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$3,224.00
USD
Quantity
Unit Price
1
$33.85
4
$33.36
10
$33.04
25
$32.72
40+
$32.24
Product Variant Information section