Manufacturer Part #
DSS13UTR
Schottky Rectifiers
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | SMC | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOD-123FL Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2431 | ||||||||||
Product Specification Section
SMC DSS13UTR - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1A |
| Peak Current-Max: | 40A |
| Reverse Voltage-Max [Vrrm]: | 30V |
| Reverse Current-Max: | 0.1mA |
| Forward Voltage: | 0.5V |
| Configuration: | Single |
| Diode Capacitance-Max: | 110pF |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | SOD-123FL |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
27,000
USA:
27,000
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0211
9,000
$0.0206
15,000
$0.0204
45,000
$0.0199
75,000+
$0.0194
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-123FL
Mounting Method:
Surface Mount