text.skipToContent text.skipToNavigation

Manufacturer Part #

DSS2X101-015A

DSS2X Series 150 Vrrm 2 x 100 A 0.91 Vf Power Schottky Rectifier - SOT-227B

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
Littelfuse - IXYS DSS2X101-015A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 150V
Reverse Current-Max: 4mA
Forward Voltage: 0.91V
Package Style:  SOT-227B
Mounting Method: Surface Mount
Features & Applications

The DSS2X101-015A is a High Performance schottky diode with low loss, soft recovery parallel legs.

Features:

  • Very low Vf
  • Extremely low switching losses
  • low Irm values
  • Improved thermal behaviour
  • High reliability circuit operation
  • Low voltage peaks for reduced protection circuits
  • Low noise switching

Applications:

  • Rectifiers in SMPS
  • Free wheeling diode in low voltage converters
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$189.60
USD
Quantity
Unit Price
2
$19.13
5
$18.96
20
$18.70
30
$18.63
75+
$18.34
Product Variant Information section