Manufacturer Part #
MBR2H100SFT3G
MBR2H100 Series 100 V 2 A Surface Mount Schottky Power Rectifier - SOD-123F
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Package Style:SOD-123F Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2450 | ||||||||||
Product Specification Section
onsemi MBR2H100SFT3G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MBR2H100SFT3G - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 2A |
| Peak Current-Max: | 50A |
| Reverse Voltage-Max [Vrrm]: | 100V |
| Reverse Current-Max: | 40µA |
| Forward Voltage: | 0.84V |
| Package Style: | SOD-123F |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
34 Weeks
Quantity
Unit Price
10,000
$0.0608
20,000+
$0.0591
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
SOD-123F
Mounting Method:
Surface Mount