Manufacturer Part #
MBRB20100CTT4G
MBRB Series Dual 150 V 250 A Surface mount Schottky Rectifier - TO-263-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:800 per Reel Package Style:TO-263-3 (D2PAK) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MBRB20100CTT4G - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 20A |
| Peak Current-Max: | 150A |
| Reverse Voltage-Max [Vrrm]: | 100V |
| Reverse Current-Max: | 0.1mA |
| Forward Voltage: | 0.95V |
| Configuration: | Dual |
| Thermal Resistance: | 50°C/W |
| Operating Temp Range: | -65°C to +175°C |
| Storage Temperature Range: | -65°C to +175°C |
| Package Style: | TO-263-3 (D2PAK) |
| Mounting Method: | Surface Mount |
Features & Applications
The MBRB20100CTT4G is a Schottky Power Rectifier with a platinum barrier metal, available in a D2PAK package.
Features:
- Package Designed for Power Surface Mount Applications
- Center−Tap Configuration
- Guardring for Stress Protection
- Low Forward Voltage
- 175°C Operating Junction Temperature
- Epoxy Meets UL 94 V−0 @ 0.125 in
- Short Heat Sink Tab Manufactured − Not Sheared!
- Similar in Size to Industry Standard TO−220 Package
- NRVBB and NRVBBS Prefixes for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
- These Devices are Pb−Free and are RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
800
$0.85
1,600+
$0.825
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount