Manufacturer Part #
MBRB20H100CTT4G
MBRB20H100 Series 10 A 100 V Surface Mount Schottky Rectifier - D2PAK-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:800 per Reel Package Style:TO-263-3 (D2PAK) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MBRB20H100CTT4G - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 10A |
| Peak Current-Max: | 250A |
| Reverse Voltage-Max [Vrrm]: | 100V |
| Reverse Current-Max: | 0.0045mA |
| Forward Voltage: | 0.77V |
| Package Style: | TO-263-3 (D2PAK) |
| Mounting Method: | Surface Mount |
Features & Applications
The MBRB20H100CTT4G is a part of MBRB20H100 series schottky rectifier. It has a storage temperature ranging from -65°C to +175°C and its available in D2PAK-3 package.
Features:
- Low Forward Voltage: 0.64 V @ 125°C
- Low Power Loss/High Efficiency
- High Surge Capacity
- 175°C Operating Junction Temperature
- 20 A Total (10 A Per Diode Leg)
- Guard−Ring for Stress Protection
Applications:
- Power Supply - Output Rectification
- Power Management
- Instrumentation
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
800
$0.71
1,600
$0.70
2,400+
$0.69
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount