text.skipToContent text.skipToNavigation

Manufacturer Part #

MBRD845C-TP

Schottky Diodes Rectifiers 8A SCHOTTKY RECTIFIER

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components MBRD845C-TP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 8A
Peak Current-Max: 150A
Reverse Voltage-Max [Vrrm]: 45V
Reverse Current-Max: 0.1mA
Forward Voltage: 0.51V
Configuration: Single
Thermal Resistance: 3°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$497.50
USD
Quantity
Unit Price
2,500
$0.199
5,000
$0.196
7,500
$0.195
10,000+
$0.193
Product Variant Information section