text.skipToContent text.skipToNavigation

Manufacturer Part #

MBRF1660

35 V to 150 V 16 A 700 pF Through Hole Schottky Barrier Rectifier

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
SMC MBRF1660 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 16A
Peak Current-Max: 150A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 1mA
Forward Voltage: 0.71V
Configuration: Single
Diode Capacitance-Max: 700pF
Thermal Resistance: 4.5°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  ITO-220AB
Mounting Method: Through Hole
Pricing Section
Global Stock:
9,799
USA:
9,799
6,350
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
49
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$12.99
USD
Quantity
Unit Price
100
$0.265
250
$0.26
1,000
$0.25
5,000+
$0.24
Product Variant Information section