text.skipToContent text.skipToNavigation

Manufacturer Part #

MBRF2545CTG

MBRF Series 25 A 45 V Flange Mount SWITCHMODE™ Schottky Power Rectifier - TO-220

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MBRF2545CTG - Technical Attributes
Attributes Table
Average Rectified Current-Max: 25A
Peak Current-Max: 150A
Reverse Voltage-Max [Vrrm]: 45V
Reverse Current-Max: 0.2mA
Forward Voltage: 0.7V
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$660.00
USD
Quantity
Unit Price
50
$0.71
150
$0.69
500
$0.675
1,000
$0.66
2,000+
$0.645
Product Variant Information section