text.skipToContent text.skipToNavigation

Manufacturer Part #

MBRM140T1G

MBRM140 Series 40 V 1 A Surface Mount Schottky Power Rectifier - POWERMITE-2

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
onsemi MBRM140T1G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 0.5mA
Forward Voltage: 0.55V
Package Style:  POWERMITE-2 (DO-216AA)
Mounting Method: Surface Mount
Features & Applications

The MBRM140T1G is a 1 A 40 V surface mount schottky power rectifier, because of its small size, it is ideal for use in portable and battery powered products.

This device employs the schottky barrier principle with a barrier metal and epitaxial construction that produces optimal forward voltage drop−reverse current trade off.

Features:

  • Low profile and small footprint
  • Low VF provides higher efficiency and extends battery life
  • Low thermal resistance with direct thermal path of die on exposed cathode heat sink
  • AEC−Q101 qualified and PPAP capable
  • NRVB prefix for automotive and other applications requiring unique site and control change requirements
  • Pb−free package

Applications:

  • AC−DC and DC−DC converters
  • Reverse battery protection and ORing of multiple supply voltages
  • Cellular and cordless phones
  • Chargers, notebook computers and printers
  • PDAs and PCMCIA cards
Pricing Section
Global Stock:
216,000
USA:
216,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$266.70
USD
Quantity
Unit Price
3,000
$0.0889
6,000
$0.0873
9,000
$0.0865
12,000
$0.0858
15,000+
$0.0838
Product Variant Information section