text.skipToContent text.skipToNavigation

Manufacturer Part #

MBRS1060

MBRS1060 Series TO-263AB (D2PAK) 60 V Surface Mount Schottky Barrier Rectifier

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
Taiwan Semiconductor MBRS1060 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 10A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 0.1mA
Forward Voltage: 0.85V
Configuration: Single
Thermal Resistance: 60°C/W
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
86,400
USA:
86,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$264.00
USD
Quantity
Unit Price
800
$0.33
1,600
$0.325
3,200
$0.32
4,000+
$0.315
Product Variant Information section