Manufacturer Part #
MBRS360T3G
MBRS360T3 Series 60 V 125 A Surface Mount Schottky Power Rectifier - CASE 403
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:2500 per Reel Package Style:SMC (DO-214AB) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2545 | ||||||||||
Product Specification Section
onsemi MBRS360T3G - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 3A |
| Peak Current-Max: | 125A |
| Reverse Voltage-Max [Vrrm]: | 60V |
| Reverse Current-Max: | 0.15mA |
| Forward Voltage: | 0.74V |
| Package Style: | SMC (DO-214AB) |
| Mounting Method: | Surface Mount |
Features & Applications
The MBRS360T3 devices employs the Schottky Barrier principle in a large area metal−to−silicon power diode. State−of−the−art geometry features epitaxial construction with oxide passivation and metal overlay contact. Ideally suited for low voltage, high frequency rectification, or as free wheeling and polarity protection diodes, in surface mount applications where compact size and weight are critical to the system.
Key Features:
- Small Compact Surface Mountable Package with J−Bend Leads
- Rectangular Package for Automated Handling
- Highly Stable Oxide Passivated Junction
- Excellent Ability to Withstand Reverse Avalanche Energy Transients
- Guard−Ring for Stress Protection
- Pb−Free Package is Available
Characteristics:
- Case: Epoxy, Molded, Epoxy Meets UL 94 V−0
- Weight:
- 217 mg (Approximately), SMC
- 95 mg (Approximately), SMB
- Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
- Lead and Mounting Surface Temperature for Soldering Purposes: 260°C Max. for 10 Seconds
- Polarity: Notch in Plastic Body Indicates Cathode Lead
- Device Meets MSL 1 Requirements
- ESD Ratings:
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
2,500
$0.145
5,000
$0.143
7,500
$0.142
10,000
$0.141
12,500+
$0.139
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Unit Price: $0.145 / Stock: 75,000 Qty: 2,500+$0.145 Stock: 75,000
- Reel Qty: 2,500+ / Unit Price: $0.145 / Stock: 2,500 Qty: 2,500+$0.145 Stock: 2,500
- Reel Qty: 2,500+ / Unit Price: $0.145 / Stock: 135,000 Qty: 2,500+$0.145 Stock: 135,000
- ReelSelected Variant Qty: 7,500+ / Unit Price: $0.145 / Stock: 0 Qty: 2,500+$0.145 Stock: 0
- Reel Qty: 7,500+ / Unit Price: $0.145 / Stock: 0 Qty: 2,500+$0.145 Stock: 0
Package Qty:
2500 per Reel
Package Style:
SMC (DO-214AB)
Mounting Method:
Surface Mount