text.skipToContent text.skipToNavigation

Manufacturer Part #

MBRS410LT3G

MBRS410LT3 Series 10 V 150 A Surface Mount Schottky Power Rectifier - CASE 403

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
onsemi MBRS410LT3G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 4A
Peak Current-Max: 150A
Reverse Voltage-Max [Vrrm]: 10V
Reverse Current-Max: 5mA
Forward Voltage: 0.33V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Features & Applications
The MBRS410LT3G is a part of MBRS410 series schottky power rectifier. It has a storage temperature ranging from -55°C to +125°C and its available in CASE 403 package.

This device employs the Schottky Barrier principle in a large area metal−to−silicon power diode. State−of−the−art geometry features epitaxial construction with oxide passivation and metal overlay contact. Ideally suited for low voltage, high frequency rectification, or as free wheeling and polarity protection diodes, in surface mount applications where compact size and weight are critical to the system.

Features:

  • Ultra Low VF
  • 1st in the Market Place with a 10 VR Schottky Rectifier
  • Small Compact Surface Mountable Package with J−Bend Leads
  • Rectangular Package for Automated Handling
  • Highly Stable Oxide Passivated Junction
  • Very Low Forward Voltage Drop
  • Excellent Ability to Withstand Reverse Avalanche Energy Transients
  • Guard−Ring for Stress Protection
  • Pb−Free Package is Available
Pricing Section
Global Stock:
12,500
Singapore:
12,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,812.50
USD
Quantity
Unit Price
2,500+
$0.725
Product Variant Information section