text.skipToContent text.skipToNavigation

Référence fabricant

MBRS410LT3G

MBRS410LT3 Series 10 V 150 A Surface Mount Schottky Power Rectifier - CASE 403

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
onsemi MBRS410LT3G - Caractéristiques techniques
Attributes Table
Average Rectified Current-Max: 4A
Peak Current-Max: 150A
Reverse Voltage-Max [Vrrm]: 10V
Reverse Current-Max: 5mA
Forward Voltage: 0.33V
Style d'emballage :  SMC (DO-214AB)
Méthode de montage : Surface Mount
Fonctionnalités et applications
The MBRS410LT3G is a part of MBRS410 series schottky power rectifier. It has a storage temperature ranging from -55°C to +125°C and its available in CASE 403 package.

This device employs the Schottky Barrier principle in a large area metal−to−silicon power diode. State−of−the−art geometry features epitaxial construction with oxide passivation and metal overlay contact. Ideally suited for low voltage, high frequency rectification, or as free wheeling and polarity protection diodes, in surface mount applications where compact size and weight are critical to the system.

Features:

  • Ultra Low VF
  • 1st in the Market Place with a 10 VR Schottky Rectifier
  • Small Compact Surface Mountable Package with J−Bend Leads
  • Rectangular Package for Automated Handling
  • Highly Stable Oxide Passivated Junction
  • Very Low Forward Voltage Drop
  • Excellent Ability to Withstand Reverse Avalanche Energy Transients
  • Guard−Ring for Stress Protection
  • Pb−Free Package is Available
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
24 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
1 725,00 $
USD
Quantité
Prix unitaire
2 500+
$0.69
Product Variant Information section