text.skipToContent text.skipToNavigation

Manufacturer Part #

MSS1P3LHM3_A/H

1A,30V,SM SCHOTTKY RECT.

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
Vishay MSS1P3LHM3_A/H - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 25A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 250µA
Forward Voltage: 0.5V
Configuration: Single
Diode Capacitance-Max: 65pF
Reverse Recovery Time-Max: 500ns
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
9000
Multiple Of:
4500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$414.00
USD
Quantity
Unit Price
4,500
$0.0468
9,000
$0.046
13,500
$0.0455
18,000
$0.0452
22,500+
$0.0442
Product Variant Information section