Manufacturer Part #
PMEG045V100EIPEZ
Schottky Diodes Rectifiers
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:SOT-1289 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2524 | ||||||||||
Product Specification Section
Nexperia PMEG045V100EIPEZ - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 10A |
| Peak Current-Max: | 300A |
| Reverse Voltage-Max [Vrrm]: | 45V |
| Reverse Current-Max: | 600µA |
| Forward Voltage: | 490mV |
| Configuration: | Single |
| Diode Capacitance-Max: | 1140pF |
| Reverse Recovery Time-Max: | 36ns |
| Operating Temp Range: | -55°C to +175°C |
| Storage Temperature Range: | -65°C to +175°C |
| Package Style: | SOT-1289 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
30,000
USA:
30,000
Factory Lead Time:
N/A
Quantity
Unit Price
5,000+
$0.98
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
SOT-1289
Mounting Method:
Surface Mount