text.skipToContent text.skipToNavigation

Manufacturer Part #

PMEG4020ETR,115

PMEG4020 Series Single 50 A Surface Mount Schottky Rectifier - SOD-123W

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2551
Product Specification Section
Nexperia PMEG4020ETR,115 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 50A
Reverse Current-Max: 100µA
Forward Voltage: 490mV
Configuration: Single
Diode Capacitance-Max: 250pF
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  SOD-123W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$855.00
USD
Quantity
Unit Price
3,000+
$0.285
Product Variant Information section